Part Details for 2512065007Y6 by Fair-Rite Products Corp
Overview of 2512065007Y6 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2512065007Y6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4656
|
Newark | Ferrite Bead, 0.02Ohm, 6A, 1206, Full Reel, Ferrite Case Style:1206 [3216 Metric], Impedance:68Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2512065007Y6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0290 | Buy Now |
DISTI #
72C8321
|
Newark | Ferrite Bead, 0.02Ohm, 6A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:68Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.1Mm Rohs Compliant: Yes |Fair-Rite 2512065007Y6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1568 |
|
$0.0400 | Buy Now |
DISTI #
87AK1758
|
Newark | Ferrite Bead, 0.02Ohm, 6A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:50Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Automotive Qualification Standard:-, Rohs Compliant: Yes |Fair-Rite 2512065007Y6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 / $0.1540 | Buy Now |
DISTI #
1934-1465-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
424860 In Stock |
|
$0.0309 / $0.1400 | Buy Now |
DISTI #
623-2512065007Y6
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A RoHS: Compliant | 533302 |
|
$0.0300 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 50 ohm@100MHz - 6000mA max - 1206 |
18000 In Stock |
|
$0.0284 / $0.0293 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 400 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 4528 |
|
$0.1300 / $0.6500 | Buy Now |
|
Master Electronics | Multilayer Chip Ferrite Bead - 50 ohm@100MHz - 6000mA max - 1206 |
18000 In Stock |
|
$0.0284 / $0.0293 | Buy Now |
Part Details for 2512065007Y6
2512065007Y6 CAD Models
2512065007Y6 Part Data Attributes:
|
2512065007Y6
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512065007Y6
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Terminal Finish | TIN NICKEL SILVER | |
Width | 1.6 mm |
Alternate Parts for 2512065007Y6
This table gives cross-reference parts and alternative options found for 2512065007Y6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2512065007Y6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPB-1206-A500M7 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | 2512065007Y6 vs FPB-1206-A500M7 |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | 2512065007Y6 vs FPB-1206-A500MB |
FBC1206-500LE | Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | 2512065007Y6 vs FBC1206-500LE |
BMB1206-P1A-500 | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | 2512065007Y6 vs BMB1206-P1A-500 |
FPB-1206-A500P7 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | 2512065007Y6 vs FPB-1206-A500P7 |
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | 2512065007Y6 vs FPB-1206-A500PB |
FPB-1206-A500M3 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | 2512065007Y6 vs FPB-1206-A500M3 |
CZP2BFLTE500P | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 2512065007Y6 vs CZP2BFLTE500P |
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | 2512065007Y6 vs FPB-1206-A500PB |
MH3261-500Y | Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2512065007Y6 vs MH3261-500Y |