Part Details for 2512065007Y0 by Fair-Rite Products Corp
Overview of 2512065007Y0 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2512065007Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C6467
|
Newark | Multi-Layer Chip Bead/Reel |Fair-Rite 2512065007Y0 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0330 | Buy Now |
DISTI #
1934-2512065007Y0CT-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13714 In Stock |
|
$0.0254 / $0.1100 | Buy Now |
DISTI #
623-2512065007Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 50 OHM 1206 800mA RoHS: Compliant | 9842 |
|
$0.0250 / $0.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0189 / $0.0308 | Buy Now | |
|
Bristol Electronics | Min Qty: 34 | 980 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 784 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for 2512065007Y0
2512065007Y0 CAD Models
2512065007Y0 Part Data Attributes:
|
2512065007Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512065007Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.8 A | |
Terminal Finish | MATTE TIN | |
Width | 1.6 mm |
Alternate Parts for 2512065007Y0
This table gives cross-reference parts and alternative options found for 2512065007Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2512065007Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPB-1206-A500P7 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | 2512065007Y0 vs FPB-1206-A500P7 |
BMB1206-P1A-500ETLF | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | 2512065007Y0 vs BMB1206-P1A-500ETLF |
BLM31P500SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | 2512065007Y0 vs BLM31P500SPB |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | 2512065007Y0 vs FPB-1206-A500MB |
BLM31PG500SN1J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | 2512065007Y0 vs BLM31PG500SN1J |
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | 2512065007Y0 vs FPB-1206-A500PB |
FPB-1206-A500M7 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | 2512065007Y0 vs FPB-1206-A500M7 |
BLM31P500SPT1 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | 2512065007Y0 vs BLM31P500SPT1 |
HH-1H3216-500JT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | World Products Inc | 2512065007Y0 vs HH-1H3216-500JT |
FPB-1206-A500P7 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | 2512065007Y0 vs FPB-1206-A500P7 |