Part Details for 2512063007Y3 by Fair-Rite Products Corp
Overview of 2512063007Y3 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2512063007Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B9866
|
Newark | Ferrite Bead, 0.03Ohm, 3A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:40Ohm, Dc Current Rating:3A, Product Range:-, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.1Mm Rohs Compliant: Yes |Fair-Rite 2512063007Y3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0080 | Buy Now |
DISTI #
28X4654
|
Newark | Ferrite Bead, 0.03Ohm, 3A, 1206, Full Reel, Ferrite Case Style:1206 [3216 Metric], Impedance:40Ohm, Dc Current Rating:3A, Product Range:-, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2512063007Y3 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0370 | Buy Now |
DISTI #
1934-1000-1-ND
|
DigiKey | FERRITE BEAD 30 OHM 1206 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43890 In Stock |
|
$0.0290 / $0.1300 | Buy Now |
DISTI #
636-2512063007Y3
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA RoHS: Compliant | 23679 |
|
$0.0290 / $0.1300 | Buy Now |
DISTI #
P41:2556_19720613
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Europe - 5644 |
|
$0.0105 | Buy Now |
DISTI #
V79:2366_17799456
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1830 | Americas - 964 |
|
$0.0117 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 3000mA max - 1206 RoHS: Compliant |
15000 In Stock |
|
$0.0202 / $0.0359 | Buy Now |
DISTI #
51537032
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 1835 | Americas - 15000 |
|
$0.0291 / $0.0424 | Buy Now |
DISTI #
49299462
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 1830 | Americas - 964 |
|
$0.0117 | Buy Now |
|
Master Electronics | Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 3000mA max - 1206 RoHS: Compliant |
15000 In Stock |
|
$0.0202 / $0.0359 | Buy Now |
Part Details for 2512063007Y3
2512063007Y3 CAD Models
2512063007Y3 Part Data Attributes
|
2512063007Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512063007Y3
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.6 mm |
Alternate Parts for 2512063007Y3
This table gives cross-reference parts and alternative options found for 2512063007Y3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2512063007Y3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1206P101PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | 2512063007Y3 vs MCP1206P101PT-T |
WB321611B600QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | 2512063007Y3 vs WB321611B600QLT30 |
CZP2BPTTE101P | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 2512063007Y3 vs CZP2BPTTE101P |
FBH321611T-600Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | 2512063007Y3 vs FBH321611T-600Y-S |
GMLB-321611-0100Y-PY | Ferrite Chip, | Pulse Maglayers | 2512063007Y3 vs GMLB-321611-0100Y-PY |
NCB-H1206PY101TR300QYF | Ferrite Chip | NIC Components Corp | 2512063007Y3 vs NCB-H1206PY101TR300QYF |
ABPY00321611101Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Maglayers | 2512063007Y3 vs ABPY00321611101Y00 |
FBH321611T-310Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | 2512063007Y3 vs FBH321611T-310Y-S |
SIM1204Y520CBAG | Ferrite Chip, | MERITEK Electronics Corporation | 2512063007Y3 vs SIM1204Y520CBAG |
MCP1206P101PB-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | 2512063007Y3 vs MCP1206P101PB-T |