-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9125
|
Newark | Ferrite Bead, 0.025Ohm, 5A, 1206, Full Reel, Ferrite Case Style:1206 [3216 Metric], Impedance:137Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Fair-Rite 2512061217Y5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
97H6813
|
Newark | Ferrite Bead, 0.025Ohm, 5A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:137Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.1Mm Rohs Compliant: Yes |Fair-Rite 2512061217Y5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 328 |
|
$0.0530 / $0.1460 | Buy Now |
DISTI #
1934-1427-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112515 In Stock |
|
$0.0326 / $0.1500 | Buy Now |
DISTI #
623-2512061217Y5
|
Mouser Electronics | Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 RoHS: Compliant | 82475 |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
E54:1762_05856342
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2323 | Europe - 129000 |
|
$0.0631 | Buy Now |
DISTI #
V36:1790_06727587
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2321 | Americas - 3000 |
|
$0.0625 | Buy Now |
DISTI #
V72:2272_06727587
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2117 Container: Cut Strips | Americas - 478 |
|
$0.0631 | Buy Now |
DISTI #
V79:2366_26804649
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 14 |
|
$0.0149 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 5000mA max - 1206 RoHS: Compliant |
258000 In Stock |
|
$0.0294 / $0.0312 | Buy Now |
DISTI #
65058975
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2217 | Americas - 252000 |
|
$0.0361 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2512061217Y5
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512061217Y5
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 2512061217Y5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2512061217Y5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM-11-321611-121A50T | Ferrite Chip, 1 Function(s), 5A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | 2512061217Y5 vs FBM-11-321611-121A50T |
NCB-H1206B121TR500F | Ferrite Chip | NIC Components Corp | 2512061217Y5 vs NCB-H1206B121TR500F |
NCB-H1206B320TR600F | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | 2512061217Y5 vs NCB-H1206B320TR600F |