Part Details for 2512061216Y0 by Fair-Rite Products Corp
Overview of 2512061216Y0 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2512061216Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2512061216Y0-ND
|
DigiKey | FERRITE BEAD MULT LAYER CHIP Min Qty: 200000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
DISTI #
623-2512061216Y0
|
Mouser Electronics | Ferrite Beads MULTI-LAYER CHIP BEAD RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0187 / $0.0218 | Buy Now |
Part Details for 2512061216Y0
2512061216Y0 CAD Models
2512061216Y0 Part Data Attributes
|
2512061216Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512061216Y0
Fair-Rite Products Corp
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.45 A | |
Width | 1.6 mm |