Part Details for 2512%2012K by TT electronics / BI Technologies
Results Overview of 2512%2012K by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2512%2012K Information
2512%2012K by TT electronics / BI Technologies is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS71825-12DRVT | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 | |
| BQ25120YFPT | Texas Instruments | 700nA Low Iq Highly Integrated Battery Charge Management Solution for Wearables and IoT 25-DSBGA -40 to 85 | |
| LM25122QPWPRQ1 | Texas Instruments | Automotive Grade, 3-42V Wide Vin, Synchronous Boost Controller with Multiphase Capability 20-HTSSOP -40 to 125 |