Part Details for 25116 BK005 by Alpha Wire
Overview of 25116 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125116-220LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 20 Positions, 2.54mm (0.100in) Pitch. | |
10125116-210LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 10 Positions, 2.54mm (0.100in) Pitch. | |
10125116-214LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 25116 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5755
|
Newark | Xtra-Guard 2 /100 Ft |Alpha Wire 25116 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$739.3500 / $847.2900 | Buy Now |
DISTI #
25116BK005-ND
|
DigiKey | CABLE 6COND 24AWG BLK SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$670.8100 | Buy Now |
DISTI #
602-25116BK005
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 6 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black RoHS: Compliant | 0 |
|
$670.8100 | Order Now |
DISTI #
73595787
|
RS | Multi-Conductor Cable, Xtra-Guard 2, 24Awg/6C, Foil/Braid, 300V, Sr-PVC Black | Alpha Wire 25116 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$733.9500 | RFQ |