Part Details for 25108 by CR Seals
Overview of 25108 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2510/883 | Renesas Electronics Corporation | High Slew Rate Operational Amplifier | |
HA7-2510/883 | Renesas Electronics Corporation | High Slew Rate Operational Amplifier | |
79425-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 8 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 25108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73208496
|
RS | Double Lip Wave Oil Seal, I.D. 2.5 in, O.D. 4.003 in, Thickness 0.375 in | CR Seals (SKF) 25108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6500 / $18.4100 | RFQ |