Part Details for 2510-84J by API Delevan
Overview of 2510-84J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for 2510-84J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2510-84J-ND
|
DigiKey | FIXED IND 330UH 31MA 47 OHM SMD Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1513 | Buy Now |
DISTI #
807-2510-84J
|
Mouser Electronics | RF Inductors - SMD 330uH 5% 47ohm Unshielded SMT Induc RoHS: Not Compliant | 0 |
|
$2.0700 / $2.1500 | Order Now |
Part Details for 2510-84J
2510-84J CAD Models
2510-84J Part Data Attributes
|
2510-84J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2510-84J
API Delevan
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 2510, CHIP, 2510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2510 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 47 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 6.48 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.031 A | |
Self Resonance Frequency | 5.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |