Part Details for 2510-502-101 by Methode Electronics Inc
Overview of 2510-502-101 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Part Details for 2510-502-101
2510-502-101 CAD Models
2510-502-101 Part Data Attributes
|
2510-502-101
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2510-502-101
Methode Electronics Inc
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2510-502-101
This table gives cross-reference parts and alternative options found for 2510-502-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2510-502-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2509-502-101 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | 2510-502-101 vs 2509-502-101 |
IPBS-102-01-TM-S | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | 2510-502-101 vs IPBS-102-01-TM-S |
PSS-02-01-TM-S | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | 2510-502-101 vs PSS-02-01-TM-S |
PES-02-01-L-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | 2510-502-101 vs PES-02-01-L-VT-LC |
2510-502-200 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | 2510-502-101 vs 2510-502-200 |
BZ-2-1-2P | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Mac Eight Co Ltd | 2510-502-101 vs BZ-2-1-2P |
FCC22-521-231-02 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 2510-502-101 vs FCC22-521-231-02 |
ET60S-00-00-02-L-RT1-GP | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 2510-502-101 vs ET60S-00-00-02-L-RT1-GP |
ET60S-02-00-00-L-RT1-GP | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 2510-502-101 vs ET60S-02-00-00-L-RT1-GP |
2519-502-100 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | 2510-502-101 vs 2519-502-100 |