Datasheets
251-8.0M-13-GT by: Oscilent Corp

Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN

Part Details for 251-8.0M-13-GT by Oscilent Corp

Overview of 251-8.0M-13-GT by Oscilent Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 251-8.0M-13-GT

251-8.0M-13-GT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

251-8.0M-13-GT Part Data Attributes

251-8.0M-13-GT Oscilent Corp
Buy Now Datasheet
Compare Parts:
251-8.0M-13-GT Oscilent Corp Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer OSCILENT CORP
Package Description ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT CUT
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
Load Capacitance 13 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Physical Dimension L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
Series Resistance 70 Ω
Surface Mount YES

Alternate Parts for 251-8.0M-13-GT

This table gives cross-reference parts and alternative options found for 251-8.0M-13-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251-8.0M-13-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
251-8.0M-13-GW Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GW
251-8.0M-13-GW-TR Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GW-TR
251-8.0M-13-P Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-P
251-8.0M-13-T Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-T
251-8.0M-13-S-TR Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-S-TR
251-8.0M-13-GT-TR Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GT-TR
251-8.0M-13-W Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-W
251-8.0M-13-GP Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GP
251-8.0M-13-R Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-R
251-8.0M-13-S Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-S
Part Number Description Manufacturer Compare
251-8.0M-13-GP-TR Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GP-TR
251-8.0M-13-GW-TR Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GW-TR
251-8.0M-13-GT-TR Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GT-TR
251-8.0M-13-S-TR Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-S-TR
251-8.0M-13-GP Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GP
251-8.0M-13-S Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-S
251-8.0M-13-W Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-W
251-8.0M-13-GW Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-GW
251-8.0M-13-P Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-P
251-8.0M-13-T Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-8.0M-13-GT vs 251-8.0M-13-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251-8.0M-13-GT by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251-8.0M-13-GT by Oscilent Corp

Select Manufacturer
Which Manufacturer of 251-8.0M-13-GT would you like to use for your alert(s)?
  • Please alert me when 251-8.0M-13-GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251-8.0M-13-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251-8.0M-13-GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251-8.0M-13-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251-8.0M-13-GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251-8.0M-13-GT by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: