Part Details for 251-31446-36 by Thomas & Betts
Overview of 251-31446-36 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-144602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-144629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
61083-144600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |
Price & Stock for 251-31446-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H4145
|
Newark | Busbar Tap Str Brl 5 6In 750 Pur |Abb Thomas & Betts 251-31446-36 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,857.2000 / $2,002.0900 | Buy Now |
|
Onlinecomponents.com | Bus-Bar Tap - Straight Barrel Angle for Busbar Width 5 or 6 - Wire Range 750 - 1925/24 Flex - 600V to 35KV - Die Color Purple. RoHS: Compliant | 0 |
|
$1,686.6700 / $4,741.7800 | Buy Now |
|
Master Electronics | Bus-Bar Tap - Straight Barrel Angle for Busbar Width 5 or 6 - Wire Range 750 - 1925/24 Flex - 600V to 35KV - Die Color Purple. RoHS: Compliant | 0 |
|
$1,686.6700 / $4,741.7800 | Buy Now |