251-3.579545M-20-25T
Oscilent Corp
Description: Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN

Overview of 251-3.579545M-20-25T by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 251-3.579545M-20-25T by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251-3.579545M-20-25T by Oscilent Corp

251-3.579545M-20-25T
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Package Description
ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT CUT
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
25 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
3.579545 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Want to compare parts?
  1. 251-3.579545M-20-25T
    Oscilent Corp
    Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
    VS

Alternate Parts for 251-3.579545M-20-25T

This table gives cross-reference parts and alternative options found for 251-3.579545M-20-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251-3.579545M-20-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
251-3.579545M-20-25P-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25P-TR
251-3.579545M-20-25GT Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25GT
251-3.579545M-20-25T-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25T-TR
251-3.579545M-20-25W Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25W
251-3.579545M-20-25GP-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25GP-TR
251-3.579545M-20-25GP Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25GP
251-3.579545M-20-25W-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25W-TR
251-3.579545M-20-25R-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25R-TR
251-3.579545M-20-25R Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25R
Part Number Description Manufacturer Compare
251-3.579545M-20-25GP-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25GP-TR
251-3.579545M-20-25GP Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25GP
251-3.579545M-20-25R-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25R-TR
251-3.579545M-20-25P-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25P-TR
251-3.579545M-20-25GT Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25GT
251-3.579545M-20-25T-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25T-TR
251-3.579545M-20-25W-TR Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25W-TR
251-3.579545M-20-25W Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25W
251-3.579545M-20-25R Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN Oscilent Corp 251-3.579545M-20-25T vs 251-3.579545M-20-25R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251-3.579545M-20-25T by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251-3.579545M-20-25T by Oscilent Corp

  • Please alert me when 251-3.579545M-20-25T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 251-3.579545M-20-25T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251-3.579545M-20-25T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 251-3.579545M-20-25T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251-3.579545M-20-25T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251-3.579545M-20-25T by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: