Part Details for 251-16.0M-20-25KP by Oscilent Corp
Overview of 251-16.0M-20-25KP by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-425KP04LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 4 Positions |
Part Details for 251-16.0M-20-25KP
251-16.0M-20-25KP CAD Models
251-16.0M-20-25KP Part Data Attributes
|
251-16.0M-20-25KP
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
251-16.0M-20-25KP
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for 251-16.0M-20-25KP
This table gives cross-reference parts and alternative options found for 251-16.0M-20-25KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251-16.0M-20-25KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251-16.0M-20-25KS | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 251-16.0M-20-25KP vs 251-16.0M-20-25KS |
251-16.0M-20-25KR-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 251-16.0M-20-25KP vs 251-16.0M-20-25KR-TR |
251-16.0M-20-25KR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 251-16.0M-20-25KP vs 251-16.0M-20-25KR |
251-16.0M-20-25KS-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 251-16.0M-20-25KP vs 251-16.0M-20-25KS-TR |