Part Details for 250YK2R2MKC6.3X11 by Rubycon Corporation
Overview of 250YK2R2MKC6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250YK2R2MKC6.3X11
250YK2R2MKC6.3X11 CAD Models
250YK2R2MKC6.3X11 Part Data Attributes
|
250YK2R2MKC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK2R2MKC6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 250YK2R2MKC6.3X11
This table gives cross-reference parts and alternative options found for 250YK2R2MKC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK2R2MKC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA2R2M2EBK063110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | RFE International Inc | 250YK2R2MKC6.3X11 vs REA2R2M2EBK063110 |
RDHV2R2M250TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 250YK2R2MKC6.3X11 vs RDHV2R2M250TB6.3X11 |
REA2R2M2EBC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | 250YK2R2MKC6.3X11 vs REA2R2M2EBC-0611T |
REA2R2M2ETA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | 250YK2R2MKC6.3X11 vs REA2R2M2ETA-0611 |
REA2R2M2ESA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | 250YK2R2MKC6.3X11 vs REA2R2M2ESA-0611 |
250PK2R2MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK2R2MKC6.3X11 vs 250PK2R2MTA6.3X11 |
NRE-H2R2M250V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250YK2R2MKC6.3X11 vs NRE-H2R2M250V6.3X11TBSTF |
RDHV2R2M250TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 250YK2R2MKC6.3X11 vs RDHV2R2M250TR636.3X11 |
REA2R2M2ESA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | 250YK2R2MKC6.3X11 vs REA2R2M2ESA-0611B |
ESMG251ELL2R2MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | 250YK2R2MKC6.3X11 vs ESMG251ELL2R2MF11N |