Part Details for 250WXA6R8MEFC10X9 by Rubycon Corporation
Overview of 250WXA6R8MEFC10X9 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250WXA6R8MEFC10X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-250WXA6R8MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6.8uF - 20% - 250VDC - 10mm dia x 9mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1230 / $0.1430 | Buy Now |
Part Details for 250WXA6R8MEFC10X9
250WXA6R8MEFC10X9 CAD Models
250WXA6R8MEFC10X9 Part Data Attributes
|
250WXA6R8MEFC10X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250WXA6R8MEFC10X9
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.168 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 69 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250WXA6R8MEFC10X9
This table gives cross-reference parts and alternative options found for 250WXA6R8MEFC10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250WXA6R8MEFC10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250WXA6.8MRI10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | 250WXA6R8MEFC10X9 vs 250WXA6.8MRI10X9 |
250WXA6.8MEFCRK10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | 250WXA6R8MEFC10X9 vs 250WXA6.8MEFCRK10X9 |
250WXA6.8M10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250WXA6R8MEFC10X9 vs 250WXA6.8M10X9 |
NRE-HS6R8M250V10X9F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | 250WXA6R8MEFC10X9 vs NRE-HS6R8M250V10X9F3F |
NRE-HS6R8M250V10X9F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | 250WXA6R8MEFC10X9 vs NRE-HS6R8M250V10X9F1F |
250WXA6.8MCE10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250WXA6R8MEFC10X9 vs 250WXA6.8MCE10X9 |
250WXA6.8MT810X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250WXA6R8MEFC10X9 vs 250WXA6.8MT810X9 |
NRE-HS6R8M250V10X9SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | 250WXA6R8MEFC10X9 vs NRE-HS6R8M250V10X9SP7.5LLF |
NRE-HS6R8M250V10X9TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | 250WXA6R8MEFC10X9 vs NRE-HS6R8M250V10X9TBNF |
250WXA6.8MRX10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | 250WXA6R8MEFC10X9 vs 250WXA6.8MRX10X9 |