Part Details for 250USC680MEFCSN30X30 by Rubycon Corporation
Overview of 250USC680MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250USC680MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250USC680MEFCSN30X30-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$3.7128 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $14.2600 | Buy Now |
|
LCSC | 20% 2.71A120Hz 10mm 250V 680uF PluginD30xL30mm Horn-Type Electrolytic Capacitors ROHS | 55 |
|
$1.6097 / $2.5239 | Buy Now |
Part Details for 250USC680MEFCSN30X30
250USC680MEFCSN30X30 CAD Models
250USC680MEFCSN30X30 Part Data Attributes
|
250USC680MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250USC680MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23693 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2710 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250USC680MEFCSN30X30
This table gives cross-reference parts and alternative options found for 250USC680MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250USC680MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305G2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250USC680MEFCSN30X30 vs B43305G2687M080 |
B43305G2687M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250USC680MEFCSN30X30 vs B43305G2687M067 |
B43601G2687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 250USC680MEFCSN30X30 vs B43601G2687M007 |
B43601G2687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250USC680MEFCSN30X30 vs B43601G2687M007 |
B43630G2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250USC680MEFCSN30X30 vs B43630G2687M082 |
B43601G2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 250USC680MEFCSN30X30 vs B43601G2687M082 |
B43634G2687M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250USC680MEFCSN30X30 vs B43634G2687M002 |
B43630G2687M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250USC680MEFCSN30X30 vs B43630G2687M062 |
LLS2E681MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 250USC680MEFCSN30X30 vs LLS2E681MEKB |
LLS2E681MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 250USC680MEFCSN30X30 vs LLS2E681MEUB |