Datasheets
250TXW470MEFCGC18X50 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,

Part Details for 250TXW470MEFCGC18X50 by Rubycon Corporation

Overview of 250TXW470MEFCGC18X50 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for 250TXW470MEFCGC18X50

250TXW470MEFCGC18X50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

250TXW470MEFCGC18X50 Part Data Attributes

250TXW470MEFCGC18X50 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
250TXW470MEFCGC18X50 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
Length 50 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 2560 mA
Terminal Pitch 7.5 mm

Alternate Parts for 250TXW470MEFCGC18X50

This table gives cross-reference parts and alternative options found for 250TXW470MEFCGC18X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW470MEFCGC18X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
250TXW470MEFC18X50 CAP ALUM 470UF 20% 250V RADIAL Rubycon Corporation 250TXW470MEFCGC18X50 vs 250TXW470MEFC18X50
250TXW470MEFCCC18X50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250TXW470MEFCGC18X50 vs 250TXW470MEFCCC18X50
250TXW470MEFCRK18X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 250TXW470MEFCGC18X50 vs 250TXW470MEFCRK18X50
250TXW470MEFCRX18X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 250TXW470MEFCGC18X50 vs 250TXW470MEFCRX18X50
250TXW470MEFCRI18X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 250TXW470MEFCGC18X50 vs 250TXW470MEFCRI18X50
250TXW470MEFCCE18X50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250TXW470MEFCGC18X50 vs 250TXW470MEFCCE18X50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250TXW470MEFCGC18X50 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250TXW470MEFCGC18X50 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250TXW470MEFCGC18X50 would you like to use for your alert(s)?
  • Please alert me when 250TXW470MEFCGC18X50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250TXW470MEFCGC18X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250TXW470MEFCGC18X50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250TXW470MEFCGC18X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250TXW470MEFCGC18X50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250TXW470MEFCGC18X50 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: