Part Details for 250TXW330MEFCRX16X50 by Rubycon Corporation
Overview of 250TXW330MEFCRX16X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250TXW330MEFCRX16X50
250TXW330MEFCRX16X50 CAD Models
250TXW330MEFCRX16X50 Part Data Attributes
|
250TXW330MEFCRX16X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250TXW330MEFCRX16X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2070 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250TXW330MEFCRX16X50
This table gives cross-reference parts and alternative options found for 250TXW330MEFCRX16X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW330MEFCRX16X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250TXW330MEFCSG16X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 250TXW330MEFCRX16X50 vs 250TXW330MEFCSG16X50 |
250TXW330MEFCCC16X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW330MEFCRX16X50 vs 250TXW330MEFCCC16X50 |
250TXW330MEFC16X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 250TXW330MEFCRX16X50 vs 250TXW330MEFC16X50 |
250TXW330MEFCCA16X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW330MEFCRX16X50 vs 250TXW330MEFCCA16X50 |
250TXW330MEFCCE16X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW330MEFCRX16X50 vs 250TXW330MEFCCE16X50 |