250TXW330MEFCGC18X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT

Overview of 250TXW330MEFCGC18X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 250TXW330MEFCGC18X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250TXW330MEFCGC18X40 by Rubycon Corporation

250TXW330MEFCGC18X40
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1980 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 250TXW330MEFCGC18X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 250TXW330MEFCGC18X40

This table gives cross-reference parts and alternative options found for 250TXW330MEFCGC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW330MEFCGC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRB-XW331M250V18X40SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp 250TXW330MEFCGC18X40 vs NRB-XW331M250V18X40SPF
NRB-XW331M250V18X40F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 250TXW330MEFCGC18X40 vs NRB-XW331M250V18X40F
250TXW330MEFCRI18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation 250TXW330MEFCGC18X40 vs 250TXW330MEFCRI18X40
250TXW330MEFCCA18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250TXW330MEFCGC18X40 vs 250TXW330MEFCCA18X40
NRB-XW331M250V18X40SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp 250TXW330MEFCGC18X40 vs NRB-XW331M250V18X40SP7.5LSF
NRB-XW331M250V18X40SGF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp 250TXW330MEFCGC18X40 vs NRB-XW331M250V18X40SGF
NRB-XW331M250V18X40RIF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp 250TXW330MEFCGC18X40 vs NRB-XW331M250V18X40RIF
250TXW330MEFCCE18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250TXW330MEFCGC18X40 vs 250TXW330MEFCCE18X40
NRB-XW331M250V18X40F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp 250TXW330MEFCGC18X40 vs NRB-XW331M250V18X40F3CF
250TXW330MEFCSG18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation 250TXW330MEFCGC18X40 vs 250TXW330MEFCSG18X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250TXW330MEFCGC18X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250TXW330MEFCGC18X40 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250TXW330MEFCGC18X40 would you like to use for your alert(s)?
  • Please alert me when 250TXW330MEFCGC18X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250TXW330MEFCGC18X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250TXW330MEFCGC18X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250TXW330MEFCGC18X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250TXW330MEFCGC18X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250TXW330MEFCGC18X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: