Part Details for 250SV82B by Square D by Schneider Electric
Overview of 250SV82B by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250SV82B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9617
|
Newark | Encapsulated Buck-Boost Transfrmr, 250Va, Wall Mount Transformer Type:Encapsulated Buck-Boost, Secondary Voltages:24V, 48V, Power Rating:250Va, Frequency Range:60Hz, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric 250SV82B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$768.9400 / $972.1600 | Buy Now |
DISTI #
74980946
|
RS | Transformer, buck boost, 0.25kVA, 1 phase, 240x480V primary, 24/48V secondary | Square D 250SV82B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,023.4300 | RFQ |