Part Details for 250S25 by Switchcraft Conxall
Results Overview of 250S25 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250S25 Information
250S25 by Switchcraft Conxall is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 250S25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1892
|
Newark | Phono Audio Conn, Plug, 1/4", Cable, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.1800 | Buy Now |
DISTI #
137-250S25-ND
|
DigiKey | SEALED 1/4" PLUG, MONO, 0.231" [ Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1273 | Buy Now |
DISTI #
502-250S25
|
Mouser Electronics | Phone Connectors Cable Diameter RoHS: Compliant | 168 |
|
$8.3400 / $13.4700 | Buy Now |
DISTI #
72041619
|
RS | Connector, Sealed 1/4" Plug, Mono, 0.231" [5.9mm] to 0.260" [6.6mm] | Switchcraft 250S25 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9100 / $9.2800 | RFQ |
DISTI #
SWC250S25
|
Heilind Electronics | 1/4 PLG,FOR.231-.260 D CBL MONO,SEALED | Americas - 75 in Stock |
|
$7.3387 / $9.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $12.1200 | Buy Now |
DISTI #
62433480
|
Verical | Conn 1/4" Phone Plug PL ST Cable Mount 1 Port Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 100 |
|
$8.5439 | Buy Now |
DISTI #
250S25
|
TTI | Phone Connectors Cable Diameter RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.5300 / $8.1600 | Buy Now |
DISTI #
SWC250S25
|
Interstate Connecting Components | 1/4 PLG,FOR.231-.260 D CBL MONO,SEALED | 25 |
|
$7.3387 / $9.1000 | Buy Now |
DISTI #
000000000006199592
|
Sager | Phone Connectors Cable Diameter Min Qty: 100 | 0 |
|
$8.8200 / $9.1700 | Buy Now |
Part Details for 250S25
250S25 CAD Models
250S25 Part Data Attributes
|
250S25
Switchcraft Conxall
Buy Now
|
Compare Parts:
250S25
Switchcraft Conxall
Select a part to compare: |
Samacsys Manufacturer | Switchcraft |