-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 3729, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8242
|
Newark | Fuse, Ptc Reset, 60V, 130Ma, Smd, Pptc Case Style:3729 (9474 Metric), Product Range:Polyswitch 250S Series, Voltage Rating:60Vdc, Holding Current:130Ma, Tripping Current:260Ma, Time To Trip:1.4S, Current Rating Max:3A Rohs Compliant: Yes |Littelfuse 250S130-RADR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5110 | Buy Now |
DISTI #
F3521CT-ND
|
DigiKey | PTC RESET FUSE 60V 130MA 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1319 In Stock |
|
$0.3762 / $0.9700 | Buy Now |
DISTI #
576-250S130-RADR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RA RoHS: Compliant | 1387 |
|
$0.4300 / $0.9000 | Buy Now |
DISTI #
V79:2366_26552772
|
Arrow Electronics | PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 622 |
|
$0.3672 / $0.5749 | Buy Now |
DISTI #
V72:2272_06419980
|
Arrow Electronics | PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1921 Container: Cut Strips | Americas - 24 |
|
$0.5806 / $0.5909 | Buy Now |
|
Future Electronics | PTC 250/60V POLYFUSE SMD RA 1.3A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
|
Future Electronics | PTC 250/60V POLYFUSE SMD RA 1.3A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
|
Future Electronics | PTC 250/60V POLYFUSE SMD RA 1.3A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4650 | Buy Now |
DISTI #
30580705
|
Verical | PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 1730 |
|
$0.3888 / $0.5150 | Buy Now |
DISTI #
60996054
|
Verical | PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2140 | Americas - 622 |
|
$0.3672 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250S130-RADR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
250S130-RADR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 3729, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 3729, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.7 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 6.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Working Voltage | 60 V |