-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2711
|
Newark | Ptc 60V/250V Polyfuse Telecom .145A/ Ammo |Littelfuse 250R145ZR RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 / $0.4190 | Buy Now |
DISTI #
F1976CT-ND
|
DigiKey | PTC RESET FUSE 60V 145MA RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Tape & Box (TB), Cut Tape (CT), Tape & Box (TB) |
1200 In Stock |
|
$0.3225 / $0.8900 | Buy Now |
DISTI #
576-250R145ZR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM RoHS: Compliant | 29 |
|
$0.3910 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3560 | Buy Now |
DISTI #
250R145ZR
|
TTI | Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Ammo Pack | Americas - 0 |
|
$0.3340 / $0.3400 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 145mA 60V TH | 0 |
|
$0.7898 / $0.9083 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250R145ZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
250R145ZR
Littelfuse Inc
PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for 250R145ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R145ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R145-RAZR | PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R145ZR vs 250R145-RAZR |
250R145-RBZR | PTC Resettable Fuse, 4.5ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R145ZR vs 250R145-RBZR |
250R145-RA | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 250R145ZR vs 250R145-RA |
250R145-RBU | PTC Resettable Fuse, 4.5ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R145ZR vs 250R145-RBU |
250R145U | PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R145ZR vs 250R145U |