Part Details for 250R145T by Littelfuse Inc
Results Overview of 250R145T by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250R145T Information
250R145T by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 250R145T
250R145T CAD Models
250R145T Part Data Attributes
|
250R145T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
250R145T
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Manufacturer Series | 250R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for 250R145T
This table gives cross-reference parts and alternative options found for 250R145T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R145T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R145TZR | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 5.4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | 250R145T vs 250R145TZR |
TRF600-160-RA | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 250R145T vs TRF600-160-RA |
250R145-RBZR | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 4.5ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | 250R145T vs 250R145-RBZR |
250R145ZR | Littelfuse Inc | $0.5095 | PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | 250R145T vs 250R145ZR |
TRF600-160-RA-B-0.5 | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 250R145T vs TRF600-160-RA-B-0.5 |
TRF600-160-RA-B-0.5 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 250R145T vs TRF600-160-RA-B-0.5 |
TRF600-150-RB-B-0.5 | TE Connectivity | $0.7119 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 250R145T vs TRF600-150-RB-B-0.5 |
TRF600-150-B-0.5 | TE Connectivity | $0.8870 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 250R145T vs TRF600-150-B-0.5 |
TRF600-160-R1-B-0.5-0.130 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 250R145T vs TRF600-160-R1-B-0.5-0.130 |
TRF600-160 | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 250R145T vs TRF600-160 |