-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5647
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.12A, Th, Thermistor Mounting:Through Hole, Product Range:Polyfuse 250R Series, Holding Current:120Ma, Tripping Current:240Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Littelfuse 250R120U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$0.3590 / $0.7940 | Buy Now |
DISTI #
F1915-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
678 In Stock |
|
$0.2995 / $0.7300 | Buy Now |
DISTI #
576-250R120
|
Mouser Electronics | Resettable Fuses - PPTC 0.12A 250V RADIAL RoHS: Compliant | 4675 |
|
$0.3430 / $0.6900 | Buy Now |
DISTI #
E02:0323_00224376
|
Arrow Electronics | PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 1.5s 4Ohm Radial 6.5 X 3.8 X 11mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2403 | Europe - 3 |
|
$0.3416 / $0.6691 | Buy Now |
DISTI #
75564255
|
RS | PTC 60V/250V POLYFUSE TELECOM .120A | Littelfuse 250R120U Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | 250R Series 250 V 0.12 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 401Bag |
|
$0.2950 / $0.3550 | Buy Now |
|
Future Electronics | 250R Series 250 V 0.12 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2950 / $0.3550 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 120mA 60V TH | 0 |
|
$0.6918 / $0.7956 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250R120U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
250R120U
Littelfuse Inc
PTC Resettable Fuse, 4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for 250R120U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R120U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R120-R1U | PTC Resettable Fuse, 6ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120U vs 250R120-R1U |
250R120-R2U | PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120U vs 250R120-R2U |
250R120ZR | PTC Resettable Fuse, 4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120U vs 250R120ZR |
250R120-RAU | PTC Resettable Fuse, 7ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120U vs 250R120-RAU |
250R120TU | PTC Resettable Fuse, 7ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 250R120U vs 250R120TU |
250R120T | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 250R120U vs 250R120T |