250R05L3R9CV4T
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of 250R05L3R9CV4T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 250R05L3R9CV4T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97M5829
Newark Hi-Q Mlcc 0201,3.9Pf,â±0.25 /7 Inch Reel |Johanson Technology 250R05L3R9CV4T RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 250R05L3R9CV4T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250R05L3R9CV4T by Johanson Technology Inc

250R05L3R9CV4T
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.64 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.4103%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
6.4103%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.33 mm
Want to compare parts?
  1. 250R05L3R9CV4T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 250R05L3R9CV4T

This table gives cross-reference parts and alternative options found for 250R05L3R9CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L3R9CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QLCD250Q3R9C1GV001T Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP Johanson Technology Inc 250R05L3R9CV4T vs QLCD250Q3R9C1GV001T
250R05L3R9CV4Y Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc 250R05L3R9CV4T vs 250R05L3R9CV4Y
250R05L3R9CT4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0201, CHIP Johanson Dielectrics Inc 250R05L3R9CV4T vs 250R05L3R9CT4Y
250R05L3R9CT4T CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc 250R05L3R9CV4T vs 250R05L3R9CT4T
250R05L3R9CG4Y Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc 250R05L3R9CV4T vs 250R05L3R9CG4Y
250R05L3R9CT4Y CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc 250R05L3R9CV4T vs 250R05L3R9CT4Y
250R05L3R9CG4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250R05L3R9CV4T vs 250R05L3R9CG4Y
250R05L3R9CG4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc 250R05L3R9CV4T vs 250R05L3R9CG4T

Related Parts for 250R05L3R9CV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250R05L3R9CV4T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250R05L3R9CV4T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 250R05L3R9CV4T would you like to use for your alert(s)?
  • Please alert me when 250R05L3R9CV4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250R05L3R9CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250R05L3R9CV4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250R05L3R9CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250R05L3R9CV4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250R05L3R9CV4T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: