Part Details for 250R05L1R6BT4R by Johanson Technology Inc
Overview of 250R05L1R6BT4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R6BT4R
250R05L1R6BT4R CAD Models
250R05L1R6BT4R Part Data Attributes
|
250R05L1R6BT4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R6BT4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R6BT4R
This table gives cross-reference parts and alternative options found for 250R05L1R6BT4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R6BT4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E1R6BD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R6BT4R vs GRM0335C1E1R6BD01C |
250R05L1R6BG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R6BT4R vs 250R05L1R6BG4W |
GJM0335C1E1R6BB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R6BT4R vs GJM0335C1E1R6BB01D |
250R05L1R6BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000016 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L1R6BT4R vs 250R05L1R6BG4Y |
NMC-Q0201NPO1R6B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0201, | NIC Components Corp | 250R05L1R6BT4R vs NMC-Q0201NPO1R6B25TRPF |
MA0201CG1R6B250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | 250R05L1R6BT4R vs MA0201CG1R6B250 |
250R05L1R6BC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0201, | Johanson Technology Inc | 250R05L1R6BT4R vs 250R05L1R6BC4W |
CL03C1R6BA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 1.6pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 250R05L1R6BT4R vs CL03C1R6BA3GNNC |
QLCD250Q1R6B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BT4R vs QLCD250Q1R6B1GV001T |
250R05L1R6BC4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0201, | Johanson Technology Inc | 250R05L1R6BT4R vs 250R05L1R6BC4T |