Part Details for 250R05L0R5BV4T by Johanson Dielectrics Inc
Overview of 250R05L0R5BV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250R05L0R5BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06760995
|
Arrow Electronics | Cap Ceramic 0.5pF 25V C0G 0.1pF Pad SMD 0201 125C Ultra Low ESR T/R Min Qty: 30000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2433 | Americas - 30000 |
|
$0.0065 / $0.0066 | Buy Now |
DISTI #
83678728
|
Verical | Cap Ceramic 0.5pF 25V C0G 0.1pF Pad SMD 0201 125C Ultra Low ESR T/R Min Qty: 30000 Package Multiple: 15000 Date Code: 2433 | Americas - 30000 |
|
$0.0065 / $0.0066 | Buy Now |
Part Details for 250R05L0R5BV4T
250R05L0R5BV4T CAD Models
250R05L0R5BV4T Part Data Attributes
|
250R05L0R5BV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L0R5BV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L0R5BV4T
This table gives cross-reference parts and alternative options found for 250R05L0R5BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L0R5BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603NP0508BFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, GREEN | Darfon Corporation | 250R05L0R5BV4T vs C0603NP0508BFTS |
GRM0335C1ER50BA01D | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 250R05L0R5BV4T vs GRM0335C1ER50BA01D |
GRM0335C1ER50MD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000005uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L0R5BV4T vs GRM0335C1ER50MD01J |
GCM0335C1ER50BD03K | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000005uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L0R5BV4T vs GCM0335C1ER50BD03K |
250R05L0R5BU4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Johanson Technology Inc | 250R05L0R5BV4T vs 250R05L0R5BU4S |
C0201HQN250-0R5BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L0R5BV4T vs C0201HQN250-0R5BGE |
C0201C0G250-0R5BGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 250R05L0R5BV4T vs C0201C0G250-0R5BGP |
GRM0335C1ER50BZ01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000005uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L0R5BV4T vs GRM0335C1ER50BZ01B |
GCM0335C1ER50BA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L0R5BV4T vs GCM0335C1ER50BA16D |
02013A0R5BA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 250R05L0R5BV4T vs 02013A0R5BA72A |