Part Details for 250PPN474K17T by IBS Electronics Inc
Overview of 250PPN474K17T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN474K17T
250PPN474K17T CAD Models
250PPN474K17T Part Data Attributes
|
250PPN474K17T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN474K17T
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 21 mm |
Alternate Parts for 250PPN474K17T
This table gives cross-reference parts and alternative options found for 250PPN474K17T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN474K17T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF474K27X | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250PPN474K17T vs 250MPF474K27X |
250MPS474J02A | CAP,MET POLYPROPYLENE,470NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN474K17T vs 250MPS474J02A |
250MPF474J12C | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250PPN474K17T vs 250MPF474J12C |
250MPS474J03X | CAP,MET POLYPROPYLENE,470NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN474K17T vs 250MPS474J03X |
250MPS474J21X | CAP,MET POLYPROPYLENE,470NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN474K17T vs 250MPS474J21X |
250MPF474J27A | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250PPN474K17T vs 250MPF474J27A |
250MPS474J12C | CAP,MET POLYPROPYLENE,470NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN474K17T vs 250MPS474J12C |
250MPS474K27X | CAP,MET POLYPROPYLENE,470NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN474K17T vs 250MPS474K27X |
250PPN474K05T | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250PPN474K17T vs 250PPN474K05T |
250MPS474K13C | CAP,MET POLYPROPYLENE,470NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN474K17T vs 250MPS474K13C |