Part Details for 250NHG2BI by Eaton Corporation
Overview of 250NHG2BI by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 250NHG2BI
250NHG2BI CAD Models
250NHG2BI Part Data Attributes
|
250NHG2BI
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
250NHG2BI
Eaton Corporation
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 53 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2 | |
Joule Integral-Nom | 170000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 250NHG2BI
This table gives cross-reference parts and alternative options found for 250NHG2BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250NHG2BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH2AM50V250 | Electric Fuse, 250A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | 250NHG2BI vs NH2AM50V250 |
NH1AM50V250 | Electric Fuse, 250A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | 250NHG2BI vs NH1AM50V250 |