Part Details for 250MXG2200MEFCSN35X60 by Rubycon Corporation
Results Overview of 250MXG2200MEFCSN35X60 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250MXG2200MEFCSN35X60 Information
250MXG2200MEFCSN35X60 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 250MXG2200MEFCSN35X60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3384-ND
|
DigiKey | CAP ALUM 2200UF 20% 250V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9098 / $15.4200 | Buy Now |
DISTI #
232-22200MEFCSN35X60
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$8.1900 / $15.4200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 250VDC - 35mm dia x 60mm - -40 to 105°C RoHS: Compliant | 0 |
|
$7.9520 / $11.5920 | Buy Now |
Part Details for 250MXG2200MEFCSN35X60
250MXG2200MEFCSN35X60 CAD Models
250MXG2200MEFCSN35X60 Part Data Attributes
|
250MXG2200MEFCSN35X60
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MXG2200MEFCSN35X60
Rubycon Corporation
CAP ALUM 2200UF 20% 250V SNAP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.22486 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250MXG2200MEFCSN35X60
This table gives cross-reference parts and alternative options found for 250MXG2200MEFCSN35X60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXG2200MEFCSN35X60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRLPW222M250V35X60LF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | 250MXG2200MEFCSN35X60 vs NRLPW222M250V35X60LF |