Part Details for 250MXC680MEFCSN25X45 by Rubycon Corporation
Overview of 250MXC680MEFCSN25X45 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250MXC680MEFCSN25X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 250VDC - 25mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.5500 / $13.4300 | Buy Now |
Part Details for 250MXC680MEFCSN25X45
250MXC680MEFCSN25X45 CAD Models
250MXC680MEFCSN25X45 Part Data Attributes
|
250MXC680MEFCSN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MXC680MEFCSN25X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.237 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250MXC680MEFCSN25X45
This table gives cross-reference parts and alternative options found for 250MXC680MEFCSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXC680MEFCSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL225943681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Vishay Intertechnologies | 250MXC680MEFCSN25X45 vs MAL225943681E3 |
381LR681M250J452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 250MXC680MEFCSN25X45 vs 381LR681M250J452D |
HU2E681MCYS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | 250MXC680MEFCSN25X45 vs HU2E681MCYS6WPPF |
381LQ681M250J452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Cornell Dubilier Electronics Inc | 250MXC680MEFCSN25X45 vs 381LQ681M250J452 |
B43509E2687M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250MXC680MEFCSN25X45 vs B43509E2687M000 |
HU2E681MEYS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | 250MXC680MEFCSN25X45 vs HU2E681MEYS6WPPF |
381LQ681M250J452A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 250MXC680MEFCSN25X45 vs 381LQ681M250J452A |
B43509E2687M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250MXC680MEFCSN25X45 vs B43509E2687M002 |
HU2E681MEYS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | 250MXC680MEFCSN25X45 vs HU2E681MEYS6WPEC |