-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10% +Tol, 10% -Tol, 250uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-250MS12ACMK1STD-ND
|
DigiKey | CAP ALUM MOTOR START RUN Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
250MS12ACMK1STD
|
Avnet Abacus | Motor Run Capacitor, 250 uF, 120 V, � 10%, Chassis Mount, Radial Box - Tab (Alt: 250MS12ACMK1STD) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250MS12ACMK1STD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
250MS12ACMK1STD
KEMET Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10% +Tol, 10% -Tol, 250uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 250 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 116 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Surface Mount | NO | |
Terminal Shape | LUG |