Part Details for 250MPB224J by Rubycon Corporation
Overview of 250MPB224J by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 250MPB224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S629500504962
|
Chip1Stop | Capacitor Film RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$0.4430 / $0.9080 | Buy Now |
Part Details for 250MPB224J
250MPB224J CAD Models
250MPB224J Part Data Attributes
|
250MPB224J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MPB224J
Rubycon Corporation
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for 250MPB224J
This table gives cross-reference parts and alternative options found for 250MPB224J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPB224J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPB224JTJ | CAPACITOR, METALLIZED FILM | Rubycon Corporation | 250MPB224J vs 250MPB224JTJ |
250MPB224JS7 | Film Capacitor, | Rubycon Corporation | 250MPB224J vs 250MPB224JS7 |
250MPB224JH7 | Film Capacitor, | Rubycon Corporation | 250MPB224J vs 250MPB224JH7 |
250MPB224JTH | CAPACITOR, METALLIZED FILM | Rubycon Corporation | 250MPB224J vs 250MPB224JTH |
250MPB224JW7 | Film Capacitor, | Rubycon Corporation | 250MPB224J vs 250MPB224JW7 |