Part Details for 250LEX6R8MEFC8X11.5 by Rubycon Corporation
Results Overview of 250LEX6R8MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250LEX6R8MEFC8X11.5 Information
250LEX6R8MEFC8X11.5 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 250LEX6R8MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-250LEX6R8MEFC8X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1460 / $0.6500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6.8uF - 20% - 250VDC - 8mm dia x 11.5mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.1270 / $0.4060 | Buy Now |
Part Details for 250LEX6R8MEFC8X11.5
250LEX6R8MEFC8X11.5 CAD Models
250LEX6R8MEFC8X11.5 Part Data Attributes
|
250LEX6R8MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250LEX6R8MEFC8X11.5
Rubycon Corporation
CAP ALUM RAD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.168 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 68 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |