Part Details for 250LE025038 by Brevetti CEA
Overview of 250LE025038 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250LE025038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR250LE025038
|
TME | Cable chain, LIGHT, Bend.rad: 38mm, L: 986mm, Int.height: 17mm Min Qty: 1 | 0 |
|
$22.7200 / $25.1600 | RFQ |