There are no models available for this part yet.
Overview of 250KEPS6AFPW by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 250KEPS6AFPW by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH4278
|
Newark | Power Line Filter, 3 Phase, 250A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:250A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 250KEPS6AFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$800.8700 / $909.7800 | Buy Now | |
DISTI #
174-250KEPS6AFPW-ND
|
DigiKey | LINE FILTER 440VAC 250A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$905.9360 / $938.2900 | Buy Now | |
DISTI #
2-1609968-6
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 250A 440V Threaded Bolt Flange Mount - Bulk (Alt: 2-1609968-6) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$712.4473 | Buy Now | |
DISTI #
655-250KEPS6AFPW
|
Mouser Electronics | Power Line Filters KEP 250A 1S HIGH PLUS NUT WYE 440 VAC RoHS: Compliant | 0 |
|
$937.8400 | Order Now | |
DISTI #
72031218
|
RS | Filter, KEP 250A 1S HIGH PLUS NUT WYE 440 VAC | TE Connectivity 250KEPS6AFPW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,193.0100 / $1,325.5600 | RFQ | |
Onlinecomponents.com | KEP 250A 1S HIGH PLUS NUT WYE 440VAC RoHS: Compliant | 0 |
|
$851.9600 / $902.3000 | Buy Now | ||
DISTI #
COR250KEPS6AFPW
|
Interstate Connecting Components | KEP 250A 1S HIGH PLUS NUT WYE | 0 |
|
Buy Now | ||
Master Electronics | KEP 250A 1S HIGH PLUS NUT WYE 440VAC RoHS: Compliant | 0 |
|
$851.9600 / $902.3000 | Buy Now |
CAD Models for 250KEPS6AFPW by TE Connectivity
Part Data Attributes for 250KEPS6AFPW by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
91.5 mm
|
High Pot
|
100 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
12 mA
|
Length
|
323 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
250 A
|
Rated Voltage
|
440 V
|
Width
|
220 mm
|