Part Details for 250KC070-.21-02-MOD by Tech-Etch
Results Overview of 250KC070-.21-02-MOD by Tech-Etch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
250KC070-.21-02-MOD Information
250KC070-.21-02-MOD by Tech-Etch is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSI3050SQDWZRQ1 | Texas Instruments | Automotive reinforced isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125 | |
LMZ20501SYE/NOPB | Texas Instruments | LMZ20501 LMZ20501 2A SIMPLE SWITCHER? Nano Mod w/ 5.5V Max Input Voltg | |
TPSI3052SQDWZRQ1 | Texas Instruments | Automotive reinforced isolated switch driver with integrated 15-V gate supply 8-SO-MOD -40 to 125 |
Price & Stock for 250KC070-.21-02-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEH250KC070-.21-02-MOD
|
DB Roberts | 10000 |
|
Buy Now |