Part Details for 250CFX22MEFCT810X20 by Rubycon Corporation
Overview of 250CFX22MEFCT810X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250CFX22MEFCT810X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250CFX22MEFCT810X20-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2463 | Buy Now |
Part Details for 250CFX22MEFCT810X20
250CFX22MEFCT810X20 CAD Models
250CFX22MEFCT810X20 Part Data Attributes
|
250CFX22MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250CFX22MEFCT810X20
Rubycon Corporation
CAP ALUM 22UF 20% 250V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.32 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250CFX22MEFCT810X20
This table gives cross-reference parts and alternative options found for 250CFX22MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250CFX22MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MDM1020RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 8220MDM1020RXN411M |
2220MDM1020RTN411B | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 2220MDM1020RTN411B |
1220MDM1020RFN1110 | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 1220MDM1020RFN1110 |
2220MDM1020RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 2220MDM1020RXN211C |
8220MDM1020RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 8220MDM1020RXN5N |
8220MDM1020RXN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 8220MDM1020RXN70 |
8220MDM1020RXN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 8220MDM1020RXN0M |
1220MDM1020RTN211C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 1220MDM1020RTN211C |
1220MDM1020RFN7110 | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 1220MDM1020RFN7110 |
2220MDM1020LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 250CFX22MEFCT810X20 vs 2220MDM1020LEN1110 |