Part Details for 250BXW150MEFR14.5X30 by Rubycon Corporation
Overview of 250BXW150MEFR14.5X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250BXW150MEFR14.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2140
|
Newark | Cap, 150Μf, 250V, 20%, Capacitance:150Μf, Voltage Rating:250V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:14.5Mm, Lead Spacing:7.5Mm, Height:30Mm, Operating Temperature Rohs Compliant: Yes |Rubycon 250BXW150MEFR14.5X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1100 / $2.0300 | Buy Now |
DISTI #
232-BXW150MEFR145X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9920 / $2.3800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 250VDC - 14.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8640 / $2.7650 | Buy Now |
DISTI #
250BXW150MEFR14.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150uF, 250V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 250BXW150MEFR14.5X30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 250BXW150MEFR14.5X30
250BXW150MEFR14.5X30 CAD Models
250BXW150MEFR14.5X30 Part Data Attributes
|
250BXW150MEFR14.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXW150MEFR14.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.58095 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |