Part Details for 250BXC68MEFC12.5X25 by Rubycon Corporation
Overview of 250BXC68MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 250BXC68MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250BXC68MEFC12.5X25-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL TH Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4887 | Buy Now |
DISTI #
232-250BXC68MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4620 / $1.3200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 250VDC - 12.5mm dia x 25mm - -25 to 105°C RoHS: Compliant |
220 In Stock |
|
$0.4304 / $0.6280 | Buy Now |
DISTI #
61688298
|
Verical | Cap Aluminum Lytic 68uF 250V 20%( 12.5 X 25mm) Radial 5mm 1300mA 12000h 105C Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2201 | Americas - 200 |
|
$0.5854 / $0.8164 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 68uF - 20% - 250VDC - 12.5mm dia x 25mm - -25 to 105°C RoHS: Compliant |
220 In Stock |
|
$0.4304 / $0.6280 | Buy Now |
Part Details for 250BXC68MEFC12.5X25
250BXC68MEFC12.5X25 CAD Models
250BXC68MEFC12.5X25 Part Data Attributes
|
250BXC68MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC68MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.78 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXC68MEFC12.5X25
This table gives cross-reference parts and alternative options found for 250BXC68MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC68MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC68MEFCG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68MEFCG412.5X25 |
250BXC68MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68MEFCRX12.5X25 |
250BXC68MEFCCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68MEFCCA12.5X25 |
250BXC68MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68MEFCSG12.5X25 |
250BXC68M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68M12.5X25 |
NRB-XS680M250V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 250BXC68MEFC12.5X25 vs NRB-XS680M250V12.5X25SPF |
250BXC68MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68MCC12.5X25 |
250BXC68MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68MCE12.5X25 |
250BXC68MEFCKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC68MEFC12.5X25 vs 250BXC68MEFCKC12.5X25 |
NRB-XS680M250V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250BXC68MEFC12.5X25 vs NRB-XS680M250V12.5X25TBF |