Part Details for 250BXC6.8MEFC10X12.5 by Rubycon Corporation
Overview of 250BXC6.8MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250BXC6.8MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T5535
|
Newark | Aluminum Electrolytic Capacitor, 6.8Uf, 250V, 20%, Radial, Capacitance:6.8µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 250BXC6.8MEFC10X12.5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
250BXC6.8MEFC10X12.5-ND
|
DigiKey | CAP ALUM 6.8UF 20% 250V RADIAL Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2159 | Buy Now |
Part Details for 250BXC6.8MEFC10X12.5
250BXC6.8MEFC10X12.5 CAD Models
250BXC6.8MEFC10X12.5 Part Data Attributes
|
250BXC6.8MEFC10X12.5
Rubycon Corporation
Buy Now
|
Compare Parts:
250BXC6.8MEFC10X12.5
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |