250BXC100MEFCCA18X20
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 250BXC100MEFCCA18X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 250BXC100MEFCCA18X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250BXC100MEFCCA18X20 by Rubycon Corporation

250BXC100MEFCCA18X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1440 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 250BXC100MEFCCA18X20
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 250BXC100MEFCCA18X20

This table gives cross-reference parts and alternative options found for 250BXC100MEFCCA18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC100MEFCCA18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250BXC100MRI18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MRI18X20
250BXC100MCE18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MCE18X20
250BXC100MSG18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MSG18X20
250BXC100MEFCKC18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MEFCKC18X20
250BXC100MEFCSG18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MEFCSG18X20
250BXC100MCA18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MCA18X20
250BXC100MCC18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MCC18X20
NRB-XS101M250V18X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250BXC100MEFCCA18X20 vs NRB-XS101M250V18X20F3CF
250BXC100MEFC18X20 CAP ALUM RAD Rubycon Corporation 250BXC100MEFCCA18X20 vs 250BXC100MEFC18X20
NRB-XS101M250V18X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250BXC100MEFCCA18X20 vs NRB-XS101M250V18X20SPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250BXC100MEFCCA18X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250BXC100MEFCCA18X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250BXC100MEFCCA18X20 would you like to use for your alert(s)?
  • Please alert me when 250BXC100MEFCCA18X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250BXC100MEFCCA18X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250BXC100MEFCCA18X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250BXC100MEFCCA18X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250BXC100MEFCCA18X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250BXC100MEFCCA18X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: