Part Details for 250BXA68M18X20 by Rubycon Corporation
Overview of 250BXA68M18X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250BXA68M18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250BXA68M18X20-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL TH Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0341 | Buy Now |
Part Details for 250BXA68M18X20
250BXA68M18X20 CAD Models
250BXA68M18X20 Part Data Attributes
|
250BXA68M18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXA68M18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.78 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXA68M18X20
This table gives cross-reference parts and alternative options found for 250BXA68M18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA68M18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX680M250V18X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 250BXA68M18X20 vs NRBX680M250V18X20F1F |
8680MDM1820RBN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 250BXA68M18X20 vs 8680MDM1820RBN7P |
250BXA68MCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXA68M18X20 vs 250BXA68MCE18X20 |
8680MDM1820RBN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 250BXA68M18X20 vs 8680MDM1820RBN1P |
UCA2E680MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 250BXA68M18X20 vs UCA2E680MHD6TN |
8680MDM1820RB05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 250BXA68M18X20 vs 8680MDM1820RB05P |
8680MDM1820RBN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 250BXA68M18X20 vs 8680MDM1820RBN4C |
250BXA68MGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250BXA68M18X20 vs 250BXA68MGC18X20 |
250BXA68MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250BXA68M18X20 vs 250BXA68MEFCKC18X20 |
8680MDM1820RB04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 250BXA68M18X20 vs 8680MDM1820RB04P |