Part Details for 250BXA47MEFCCC12.5X25 by Rubycon Corporation
Overview of 250BXA47MEFCCC12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXA47MEFCCC12.5X25
250BXA47MEFCCC12.5X25 CAD Models
250BXA47MEFCCC12.5X25 Part Data Attributes
|
250BXA47MEFCCC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXA47MEFCCC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 720 mA | |
Series | BXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 250BXA47MEFCCC12.5X25
This table gives cross-reference parts and alternative options found for 250BXA47MEFCCC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA47MEFCCC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX470M250V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250BXA47MEFCCC12.5X25 vs NRBX470M250V12.5X25F |
250CFX47MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXA47MEFCCC12.5X25 vs 250CFX47MEFCCC12.5X25 |
BL2E476M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 250BXA47MEFCCC12.5X25 vs BL2E476M12025CS |
BL2E476M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 250BXA47MEFCCC12.5X25 vs BL2E476M12025SS |
250CFX47MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXA47MEFCCC12.5X25 vs 250CFX47MEFCCA12.5X25 |
250BXA47MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXA47MEFCCC12.5X25 vs 250BXA47MCC12.5X25 |
250BXA47MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 250BXA47MEFCCC12.5X25 vs 250BXA47MKC12.5X25 |
MALREKV00FG247N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 250BXA47MEFCCC12.5X25 vs MALREKV00FG247N00K |
MALREKV00FG247NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | 250BXA47MEFCCC12.5X25 vs MALREKV00FG247NG0K |
250BXA47MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXA47MEFCCC12.5X25 vs 250BXA47MCA12.5X25 |