Part Details for 250BXA100M18X25 by Rubycon Corporation
Overview of 250BXA100M18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXA100M18X25
250BXA100M18X25 CAD Models
250BXA100M18X25 Part Data Attributes
|
250BXA100M18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXA100M18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXA100M18X25
This table gives cross-reference parts and alternative options found for 250BXA100M18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA100M18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MDM1825RAN911B | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 2101MDM1825RAN911B |
8101MDM1825RB01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 8101MDM1825RB01B |
MALREKV05KG310N00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 250BXA100M18X25 vs MALREKV05KG310N00K |
8101MDM1825RYN411P | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 8101MDM1825RYN411P |
1101MDM1825RAN211P | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 1101MDM1825RAN211P |
2101MDM1825RAN311P | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 2101MDM1825RAN311P |
8101MDM1825RAN311M | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 8101MDM1825RAN311M |
1101MDM1825RAN011C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 1101MDM1825RAN011C |
1101MDM1825RYN9110 | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 1101MDM1825RYN9110 |
1101MDM1825RAN1110 | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100M18X25 vs 1101MDM1825RAN1110 |