Part Details for 250AXF180M25X20 by Rubycon Corporation
Overview of 250AXF180M25X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250AXF180M25X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250AXF180M25X20-ND
|
DigiKey | CAP ALUM 180UF 20% 250V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6958 | Buy Now |
Part Details for 250AXF180M25X20
250AXF180M25X20 CAD Models
250AXF180M25X20 Part Data Attributes
|
250AXF180M25X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250AXF180M25X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.636396 mA | |
Manufacturer Series | AXF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250AXF180M25X20
This table gives cross-reference parts and alternative options found for 250AXF180M25X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250AXF180M25X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAZ-250V181MS21#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | 250AXF180M25X20 vs LAZ-250V181MS21#B |
LTX-250V181MS23#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | 250AXF180M25X20 vs LTX-250V181MS23#B |
LV250M180BP442030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 250AXF180M25X20 vs LV250M180BP442030 |
LAH-250V181MS22#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | 250AXF180M25X20 vs LAH-250V181MS22#B |
LG250M180BPF-2030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 250AXF180M25X20 vs LG250M180BPF-2030 |
250VNSN180M25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Chemi-Con | 250AXF180M25X20 vs 250VNSN180M25S |
250AXF180MOOESN25X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 250AXF180M25X20 vs 250AXF180MOOESN25X20 |
250SXR180MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 250AXF180M25X20 vs 250SXR180MOOESN22X30 |
250SXR180MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 250AXF180M25X20 vs 250SXR180MEFCSN25X25 |
LTT-250V181MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | 250AXF180M25X20 vs LTT-250V181MS31#B |