Part Details for 250AS501KDS by Ohmite Mfg Co
Overview of 250AS501KDS by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250AS501KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8853
|
Newark | 2.5W 260J 500 Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 250AS501KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
250AS501KDS-ND
|
DigiKey | RES 500 OHM 10% 2.5W AXIAL Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-250AS501KDS
|
Mouser Electronics | Ceramic Composition Resistors 2.5W 500 Ohm 10% RoHS: Compliant | 5 |
|
$12.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$0 | Buy Now |
DISTI #
250AS501KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 250AS501KDS
250AS501KDS CAD Models
250AS501KDS Part Data Attributes
|
250AS501KDS
Ohmite Mfg Co
Buy Now
|
Compare Parts:
250AS501KDS
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |