250AS151JO
Kanthal
Description: Fixed Resistor, Ceramic Composition, 2.5W, 150ohm, 1500V, 5% +/-Tol,

Overview of 250AS151JO by Kanthal

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 250AS151JO by Kanthal
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250AS151JO by Kanthal

250AS151JO
Kanthal
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
KANTHAL GLOBAR
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.81 mm
Lead Length
34.9 mm
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-55 °C
Package Diameter
11.1 mm
Package Length
19.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2.5 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Series
200
Technology
CERAMIC COMPOSITION
Tolerance
5%
Working Voltage
1500 V
Want to compare parts?
  1. 250AS151JO
    Kanthal
    Fixed Resistor, Ceramic Composition, 2.5W, 150ohm, 1500V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250AS151JO by Kanthal.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250AS151JO by Kanthal

Select Manufacturer
Which Manufacturer of 250AS151JO would you like to use for your alert(s)?
  • Please alert me when 250AS151JO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250AS151JO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250AS151JO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250AS151JO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250AS151JO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250AS151JO by Kanthal

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: